Teltonika RUT 4 Pin

N

Subtotal (1 unit)*

$700.98

(exc. GST)

$806.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$700.98

*price indicative

RS Stock No.:
808-791
Mfr. Part No.:
RUT951 PoE (PSU incl.)
Brand:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

Industrial Router

Nominal Supply Voltage

9 – 57 VDC

Mount Type

Wall Mount

Connection Type

4 Pin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Height

50mm

Width

110mm

Depth

100mm

Standards/Approvals

WEEE

Weight

287g

Series

RUT

COO (Country of Origin):
LT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy