Subtotal (1 unit)*
$700.98
(exc. GST)
$806.13
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $700.98 |
*price indicative
- RS Stock No.:
- 808-801
- Mfr. Part No.:
- RUTC41
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Industrial Router | |
| Nominal Supply Voltage | 9 - 50 VDC | |
| Connection Type | 4 Pin | |
| Mount Type | Wall Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Width | 130.4mm | |
| Series | RUT | |
| Standards/Approvals | WEEE | |
| Height | 42.6mm | |
| Depth | 104mm | |
| Weight | 480g | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Industrial Router | ||
Nominal Supply Voltage 9 - 50 VDC | ||
Connection Type 4 Pin | ||
Mount Type Wall Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Width 130.4mm | ||
Series RUT | ||
Standards/Approvals WEEE | ||
Height 42.6mm | ||
Depth 104mm | ||
Weight 480g | ||
- COO (Country of Origin):
- LT
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
