TP-Link ER701-5G-Outdoor Omada, 1 Port Wireless
- RS Stock No.:
- 907-184
- Mfr. Part No.:
- ER701-5G-Outdoor
- Brand:
- TP-Link
N
Subtotal (1 unit)*
$2,466.64
(exc. GST)
$2,836.64
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,466.64 |
*price indicative
- RS Stock No.:
- 907-184
- Mfr. Part No.:
- ER701-5G-Outdoor
- Brand:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Gateway | |
| Transmission Speed | 7.01Gbps | |
| Nominal Supply Voltage | 42 → 57 V | |
| Mount Type | Pole, Wall, Window | |
| Connection Type | Wireless | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 183mm | |
| Depth | 36mm | |
| Standards/Approvals | RoHS | |
| Width | 110mm | |
| Series | Omada | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Gateway | ||
Transmission Speed 7.01Gbps | ||
Nominal Supply Voltage 42 → 57 V | ||
Mount Type Pole, Wall, Window | ||
Connection Type Wireless | ||
Number of Ports 1 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 183mm | ||
Depth 36mm | ||
Standards/Approvals RoHS | ||
Width 110mm | ||
Series Omada | ||
- COO (Country of Origin):
- CN
The TP-Link Outdoor Gateway provides rapid, stable 5G connectivity where traditional wired solutions are impractical, serving as both primary and backup internet access for various environments.
5G NR supports speeds of up to 7.01 Gbps in standalone mode
Equipped with a 2.5G PoE In Port for flexible powering options
Features nine internal cellular antennas Plus one internal Wi-Fi antenna for enhanced performance
IP66 weatherproof enclosure offers protection for outdoor installations
Dual Nano SIM slots allow for seamless connectivity options
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
