Teltonika RUTM52100400 RUTM, 5 Port RJ45
- RS Stock No.:
- 908-512
- Mfr. Part No.:
- RUTM52100400
- Brand:
- Teltonika
N
Subtotal (1 unit)*
$2,806.66
(exc. GST)
$3,227.66
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,806.66 |
*price indicative
- RS Stock No.:
- 908-512
- Mfr. Part No.:
- RUTM52100400
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Industrial Router | |
| Transmission Speed | 867Mbps | |
| Nominal Supply Voltage | 50 V dc | |
| Connection Type | RJ45 | |
| Mount Type | Surface Mount | |
| Number of Ports | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Series | RUTM | |
| Width | 132mm | |
| Height | 44.2mm | |
| Depth | 95mm | |
| Standards/Approvals | CE | |
| Weight | 530g | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Industrial Router | ||
Transmission Speed 867Mbps | ||
Nominal Supply Voltage 50 V dc | ||
Connection Type RJ45 | ||
Mount Type Surface Mount | ||
Number of Ports 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Series RUTM | ||
Width 132mm | ||
Height 44.2mm | ||
Depth 95mm | ||
Standards/Approvals CE | ||
Weight 530g | ||
- COO (Country of Origin):
- LT
Related links
- JRC 990052 Royal Blue 100% Cotton Sweatshirt & Fleeces L
- JRC 991312 Royal Blue 100% Cotton Sweatshirt & Fleeces S
- JRC 989696 Royal Blue 100% Cotton Sweatshirt & Fleeces XL
- JRC 991312 Royal Blue 100% Cotton Sweatshirt & Fleeces M
- JRC 989696 Royal Blue 100% Cotton Sweatshirt & Fleeces L
- JRC 989668 Royal Blue 100% Cotton Sweatshirt & Fleeces M
- JRC 991052 Royal Blue 100% Cotton Sweatshirt & Fleeces M
- JRC Royal Blue 100% Cotton Short Sleeve T-Shirt S
