Teltonika RUT271002000 RUT, 2 Port RJ45
- RS Stock No.:
- 908-514
- Mfr. Part No.:
- RUT271002000
- Brand:
- Teltonika
N
Subtotal (1 unit)*
$739.31
(exc. GST)
$850.21
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $739.31 |
*price indicative
- RS Stock No.:
- 908-514
- Mfr. Part No.:
- RUT271002000
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Industrial Router | |
| Transmission Speed | 100Mbps | |
| Nominal Supply Voltage | 30 V dc | |
| Mount Type | Surface Mount | |
| Connection Type | RJ45 | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | CE | |
| Weight | 130g | |
| Series | RUT | |
| Width | 83mm | |
| Depth | 74mm | |
| Height | 25mm | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Industrial Router | ||
Transmission Speed 100Mbps | ||
Nominal Supply Voltage 30 V dc | ||
Mount Type Surface Mount | ||
Connection Type RJ45 | ||
Number of Ports 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals CE | ||
Weight 130g | ||
Series RUT | ||
Width 83mm | ||
Depth 74mm | ||
Height 25mm | ||
- COO (Country of Origin):
- LT
Related links
- JRC 991053 Black 100% Cotton Sweatshirt & Fleeces M
- JRC 991463 Black 100% Cotton Sweatshirt & Fleeces M
- JRC 991313 Black 100% Cotton Sweatshirt & Fleeces M
- JRC 991033 Black 100% Cotton Sweatshirt & Fleeces M
- JRC 989711 Black 100% Cotton Sweatshirt & Fleeces M
- JRC 990058 Grey 100% Cotton Sweatshirt & Fleeces M
- JRC 991317 Orange 100% Cotton Sweatshirt & Fleeces M
- JRC 991459 Light Grey 100% Cotton Sweatshirt & Fleeces M
