Teltonika RUTX08000400 RUTX, 4 Port Ethernet
- RS Stock No.:
- 908-517
- Mfr. Part No.:
- RUTX08000400
- Brand:
- Teltonika
N
Subtotal (1 unit)*
$343.25
(exc. GST)
$394.74
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $343.25 |
*price indicative
- RS Stock No.:
- 908-517
- Mfr. Part No.:
- RUTX08000400
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Industrial Router | |
| Transmission Speed | 1000Mbps | |
| Nominal Supply Voltage | 50 V dc | |
| Mount Type | DIN Rail | |
| Connection Type | Ethernet | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Weight | 345g | |
| Series | RUTX | |
| Width | 115mm | |
| Depth | 95.2mm | |
| Height | 32.2mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Industrial Router | ||
Transmission Speed 1000Mbps | ||
Nominal Supply Voltage 50 V dc | ||
Mount Type DIN Rail | ||
Connection Type Ethernet | ||
Number of Ports 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Weight 345g | ||
Series RUTX | ||
Width 115mm | ||
Depth 95.2mm | ||
Height 32.2mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- LT
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
