Teltonika RUTM52100000 RUTM, 5 Port RJ45
- RS Stock No.:
- 908-551
- Mfr. Part No.:
- RUTM52100000
- Brand:
- Teltonika
N
This image is representative of the product range
Subtotal (1 unit)*
$2,806.66
(exc. GST)
$3,227.66
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,806.66 |
*price indicative
- RS Stock No.:
- 908-551
- Mfr. Part No.:
- RUTM52100000
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Industrial Router | |
| Transmission Speed | 867Mbps | |
| Nominal Supply Voltage | 50 V dc | |
| Connection Type | RJ45 | |
| Mount Type | Surface Mount | |
| Number of Ports | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Height | 44.2mm | |
| Series | RUTM | |
| Width | 132mm | |
| Depth | 95mm | |
| Weight | 530g | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Industrial Router | ||
Transmission Speed 867Mbps | ||
Nominal Supply Voltage 50 V dc | ||
Connection Type RJ45 | ||
Mount Type Surface Mount | ||
Number of Ports 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Height 44.2mm | ||
Series RUTM | ||
Width 132mm | ||
Depth 95mm | ||
Weight 530g | ||
- COO (Country of Origin):
- LT
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
