Jumo RTD Temperature Probe, 9mm Dia, 400mm Long, 3 Wire, G 1/2, Class B +400°C Max
- RS Stock No.:
- 278-763
- Mfr. Part No.:
- 902020/10-402-1001-1-9-400-104/331(0..100)
- Brand:
- Jumo
Subtotal (1 unit)*
$750.51
(exc. GST)
$863.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $750.51 |
*price indicative
- RS Stock No.:
- 278-763
- Mfr. Part No.:
- 902020/10-402-1001-1-9-400-104/331(0..100)
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | RTD | |
| Probe Length | 400mm | |
| Probe Diameter | 9mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +400°C | |
| Process Connection | G 1/2 | |
| Number Of Wires | 3 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type RTD | ||
Probe Length 400mm | ||
Probe Diameter 9mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +400°C | ||
Process Connection G 1/2 | ||
Number Of Wires 3 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- DE
The Jumo Screw-in resistance thermometer enables temperature measurement in gaseous and liquid media due to the temperature dependence of the electrical resistance of its built-in platinum sensor. The proven installation form guarantees a reliable seal in case of under- and overpressure. The continuous protection tube and the process connection are made of stainless steel 1.4571 and protect the measuring insert against chemical influences and mechanical damage. The resistance thermometer is therefore ideally suited for applications such as in heating, furnace and apparatus engineering or in process technology. With exchangeable measuring insert, the resistance thermometer is designed according to DIN EN 60751 (Class B) as 1 x Pt100 in three-wire circuit and is designed for temperatures from -50 to +400 °C. The connection head made of die-cast aluminium in form B (IP65) is mounted through a neck tube, thermally decoupled from the process connection.
The connection head has an M20 x 1.5 cable gland and also contains a programmable transmitter with output 4 to 20 mA / 20 to 4 mA
A temperature scaling ex works from 0 to 100 °C corresponds to the output signal 4 to 20 mA
The protection tube has a dimension of 9.0 x 400 mm
A screw connection with G 1/2 inch thread serves as process connection
A temperature scaling ex works from 0 to 100 °C corresponds to the output signal 4 to 20 mA
The protection tube has a dimension of 9.0 x 400 mm
A screw connection with G 1/2 inch thread serves as process connection
Related links
- Jumo RTD Temperature Probe 400mm Long G 1/2, Class B +400°C Max
- Jumo RTD Temperature Probe 250mm Long G 1/2, Class B +400°C Max
- Jumo RTD Temperature Probe 160mm Long G 1/2, Class B +400°C Max
- Jumo RTD Temperature Probe 160mm Long +200°C Max
- Jumo RTD Temperature Probe 100mm Long G 1/2, Class B +400°C Max
- Jumo PT100 Temperature Probe 250mm Long G 1/2, Class B +400°C Max
- Jumo PT100 Temperature Probe 160mm Long G 1/2, Class B +400°C Max
- Jumo PT100 Temperature Sensor 100mm Long, +400°C Max
