Jumo RTD Temperature Probe, 6mm Dia, 100mm Long, 4 Wire, G 1/2, Class B +400°C Max
- RS Stock No.:
- 278-945
- Mfr. Part No.:
- 902023/10-402-1003-1-6-100-104/331
- Brand:
- Jumo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$216.92
(exc. GST)
$249.46
(inc. GST)
- RS Stock No.:
- 278-945
- Mfr. Part No.:
- 902023/10-402-1003-1-6-100-104/331
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | RTD | |
| Probe Length | 100mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +400°C | |
| Process Connection | G 1/2 | |
| Number Of Wires | 4 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type RTD | ||
Probe Length 100mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +400°C | ||
Process Connection G 1/2 | ||
Number Of Wires 4 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- DE
The Jumo Screw-in resistance thermometer enables temperature measurement in gaseous and liquid media due to the temperature dependence of the electrical resistance of its built-in platinum sensor. The proven installation form guarantees a reliable seal in case of under- and overpressure. The continuous protection tube and the process connection are made of stainless steel 1.4571 and protect the measuring insert against chemical influences and mechanical damage. The resistance thermometer is therefore ideally suited for applications in air conditioning and refrigeration technology as well as in heating and apparatus engineering. The resistance thermometer according to DIN EN 60751 (Class B) is designed as 1 x Pt100 in two-wire circuit and is designed for temperatures from -50 to +400 °C. The connection head in form B is made of die-cast aluminium, has an M20 x 1.5 cable gland and also contains a programmable transmitter with an output of 4 to 20 mA.
The temperature scaling is set to 0 to 100 °C ex works. The protection tube has the dimensions 6.0 x 100 mm
A screw connection with G 1/2 inch thread serves as process connection
A screw connection with G 1/2 inch thread serves as process connection
Related links
- Jumo RTD Temperature Probe 300mm Long G 1/2, Class B +400°C Max
- Jumo PT100 Temperature Sensor 100mm Long, +400°C Max
- Jumo RTD Temperature Probe 250mm Long Class B +400°C Max
- Jumo RTD Temperature Probe 50mm Long Class B +400°C Max
- Jumo RTD Temperature Probe 250mm Long Class B +400°C Max
- Jumo RTD Temperature Probe 315mm Long Class B +400°C Max
- Jumo RTD Temperature Probe 400mm Long G 1/2, Class B +400°C Max
- Jumo PT100 RTD Sensor 100mm Long G1/2, Class B +400°C Max

