Jumo PT100 Temperature Probe, 6mm Dia, 190mm Long, 3 Wire, Class B +260°C Max
- RS Stock No.:
- 279-331
- Mfr. Part No.:
- 902190/20-388-1003-1-6-190-13-2500/317
- Brand:
- Jumo
Subtotal (1 unit)*
$288.42
(exc. GST)
$331.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $288.42 |
*price indicative
- RS Stock No.:
- 279-331
- Mfr. Part No.:
- 902190/20-388-1003-1-6-190-13-2500/317
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | PT100 | |
| Probe Length | 190mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +260°C | |
| Number Of Wires | 3 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type PT100 | ||
Probe Length 190mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +260°C | ||
Number Of Wires 3 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- DE
The Jumo Pluggable resistance thermometer with bayonet lock and connecting cable allows, due to the temperature dependence of the electrical resistance of its built-in platinum sensor, a temperature measurement on solids. The protection tube is made of ceramic KER 221 and has a 120° angle at the tip. The dimensions are 6 x 20 mm. The bayonet lock has a diameter of 12 mm. The resistance thermometer is therefore preferably used for temperature measurements on slide bearings and tools in the plastics industry. The resistance thermometer according to DIN EN 60751 (class B) is designed as 1 x Pt100 in two-wire circuit and is designed for temperatures from -50 to +260 °C.
The 2.5 m long connection cable is made of metal braiding
It has shielded contacts and is strain-relieved at the transition
The adjustment range of the installation length is 20 to 190 mm
The permissible ambient temperature of the connection cable is -50 to +350 °C
The open connection end is equipped with 6.3 mm receptacles according to DIN 46247
It has shielded contacts and is strain-relieved at the transition
The adjustment range of the installation length is 20 to 190 mm
The permissible ambient temperature of the connection cable is -50 to +350 °C
The open connection end is equipped with 6.3 mm receptacles according to DIN 46247
Related links
- Jumo PT100 RTD Sensor 175mm Long Class B +260°C Max
- Jumo RTD Temperature Probe 180mm Long Class B +260°C Max
- Jumo PT100 RTD Sensor 180mm Long Class B +350°C Max
- Jumo PT100 RTD Sensor 150mm Long Probe, Class B +260°C Max
- Jumo PT100 RTD Sensor 150mm Long Probe, Class B +260°C Max
- Jumo RTD Temperature Probe 180mm Long Class B
- Jumo PT100 RTD Sensor 40mm Long Probe, Class B +260°C Max
- Jumo PT100 RTD Sensor 45mm Long Probe, Class B +260°C Max
