Jumo RTD Temperature Probe, 8mm Dia, 180mm Long, 3 Wire, Class B

Unavailable
RS will no longer stock this product.
RS Stock No.:
279-633
Mfr. Part No.:
902190/10-402-1003-1-8-180-11-2500 317
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Sensor Type

RTD

Probe Length

180mm

Probe Diameter

8mm

Number Of Wires

3

Accuracy

Class B

COO (Country of Origin):
DE
The Jumo Pluggable resistance thermometer with bayonet lock and connecting cable allows, due to the temperature dependence of the electrical resistance of its built-in platinum sensor, a temperature measurement on solids. The protection tube made of stainless steel, consisting of the material 1.4571, has a dimension of 8 x 20 mm and is flat at the tip. The bayonet lock has a diameter of 12 mm. The resistance thermometer is therefore preferably used for temperature measurements on slide bearings and tools in the plastics industry. The resistance thermometer according to DIN EN 60751 (class B) is designed as 1 x Pt100 in two-wire circuit and is designed for temperatures from -50 to +400 °C.

The 2.5 m long connection cable made of metal braiding has shielded contacts and is strain-relieved at the transition
The adjustment range of the installation length is 20 to 180 mm
The permissible ambient temperature of the connection cable is -50 to +350°C
The open connection end is equipped with wire end ferrules according to DIN 46228 part 4

Related links