Jumo RTD Temperature Probe, 6mm Dia, 25mm Long, 3 Wire, Class B
- RS Stock No.:
- 279-735
- Mfr. Part No.:
- 902810/20-1001-2-6-25-613-24/452
- Brand:
- Jumo
Subtotal (1 unit)*
$468.74
(exc. GST)
$539.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $468.74 |
*price indicative
- RS Stock No.:
- 279-735
- Mfr. Part No.:
- 902810/20-1001-2-6-25-613-24/452
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | RTD | |
| Probe Length | 25mm | |
| Probe Diameter | 6mm | |
| Number Of Wires | 3 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type RTD | ||
Probe Length 25mm | ||
Probe Diameter 6mm | ||
Number Of Wires 3 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- DE
The Jumo Screw in resistance thermometer allows, due to the temperature dependence of the electrical resistance of its built-in platinum sensor, temperature measurements in gaseous and liquid media. The part in contact with the medium is electrolytically polished. The process connection is a clamp DN25/40 (1 inch / 1.5 inch) DIN 32676, making the resistance thermometer particularly suitable for the most diverse requirements of the food and pharmaceutical industries. The resistance thermometer 1x P100 in 3-wire circuit according to DIN EN 60751 is designed for temperatures from -50 to +250 °C and corresponds to tolerance class A.
The connection head is made of stainless steel 1.4571 and withstands temperatures from -20 to +100 °C
The protection tube with the dimensions 6 x 25 mm is made of stainless steel 316Ti
The protection tube with the dimensions 6 x 25 mm is made of stainless steel 316Ti
Related links
- Jumo RTD Temperature Probe 25mm Long Class B
- Jumo PT100 Temperature Probe 25mm Long Class B
- Jumo RTD Temperature Probe 50mm Long Class B
- Jumo PT100 Temperature Probe 100mm Long Class B
- Jumo RTD Temperature Probe 100mm Long G 1/2, Class B +150°C Max
- Jumo PT100 RTD Sensor 100mm Long G1/2, Class B +250°C Max
- Jumo RTD Temperature Probe 70mm Long Class B +600°C Max
- Jumo RTD Temperature Probe 100mm Long Class B +260°C Max
