Jumo RTD Temperature Probe, 4mm Dia, 100mm Long, 3 Wire, Class B +260°C Max

Subtotal (1 unit)*

$822.77

(exc. GST)

$946.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$822.77

*price indicative

RS Stock No.:
279-532
Mfr. Part No.:
902350/63-386-1001-1-4-100-3-11-4000/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Sensor Type

RTD

Probe Length

100mm

Probe Diameter

4mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+260°C

Number Of Wires

3

Accuracy

Class B

COO (Country of Origin):
DE
The Jumo Pierceable resistance thermometer with connecting cable and handle allows, due to the temperature dependence of the electrical resistance of its built-in platinum sensor and the robust and water vapor-tight construction, a temperature measurement in almost all areas of food processing and preservation. The probe tube with dimensions of 4.0 x 100 mm is made of stainless steel 1.4571 and has a bevelled measuring tip with a 45° angle. The mounted handle with a diameter of 15 mm is made of PTFE and withstands temperatures up to +260 °C. The resistance thermometer is therefore preferably used for cooking and baking processes. Further applications are autoclaves and sterilizers. The resistance thermometer according to DIN EN 60751 (Class B) is designed as 1 x Pt100 in three-wire circuit and is designed for temperatures from -50 to +260 °C.

The 4.0 m long connection cable is made of PTFE
It is mounted strain-relieved at the transition
The permissible ambient temperature of the connecting cable is -50 to +260 °C
The open connection end is fitted with wire end ferrules according to DIN 46228 Part 4
The design is also highly vibration-resistant and the handle used is oil and acid resistant

Related links