Jumo RTD Temperature Probe, 4mm Dia, 100mm Long, 3 Wire, Class B +260°C Max
- RS Stock No.:
- 279-463
- Mfr. Part No.:
- 902930/10-596-1006-2-4-100-2-10-000/000
- Brand:
- Jumo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$802.90
(exc. GST)
$923.34
(inc. GST)
- RS Stock No.:
- 279-463
- Mfr. Part No.:
- 902930/10-596-1006-2-4-100-2-10-000/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | RTD | |
| Probe Length | 100mm | |
| Probe Diameter | 4mm | |
| Minimum Temperature Sensed | -30°C | |
| Maximum Temperature Sensed | +260°C | |
| Number Of Wires | 3 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type RTD | ||
Probe Length 100mm | ||
Probe Diameter 4mm | ||
Minimum Temperature Sensed -30°C | ||
Maximum Temperature Sensed +260°C | ||
Number Of Wires 3 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- DE
The Jumo Pierceable resistance thermometer with measuring insert 1x Pt1000 according to DIN EN 60751 (tolerance class A) is designed in three-wire technology and intended for temperatures from -30 to +260 °C. The measured values are transmitted via an integrated Wtrans transmitter to the appropriate Wtrans receivers wirelessly, by radio, where they are displayed and are available in digital form at the RS485 interface and as an analog output. A receiver version can signal different alarms at two relay outputs. The transmitter electronics of the resistance thermometer is located vibration-proof in an oil and acid-resistant housing, whose ambient temperature may lie in the ranges -30 to +85 °C. A long-life lithium battery 3.6 V is used for the power supply. The radio frequencies of the Wtrans measuring system (868.4 MHz) are largely insensitive to external interference and allow transmission even in harsh industrial environments.
The 4.0 mm thick stainless steel protection tube is equipped with a centric measuring tip
The insertion length is 100 mm
A setup program is available as an accessory for easy configuration and parameterization of the Wtrans measuring system on a PC
As an option, the Online Chart function can be used to record measured values on the PC
The resistance thermometer is therefore generally suitable for applications where a high wiring effort should be avoided or is not possible at all
The protection class is IP67
If the antenna wall holder with the 3 m long antenna cable is used on the receiver side, the range in the free field is 300 m
The insertion length is 100 mm
A setup program is available as an accessory for easy configuration and parameterization of the Wtrans measuring system on a PC
As an option, the Online Chart function can be used to record measured values on the PC
The resistance thermometer is therefore generally suitable for applications where a high wiring effort should be avoided or is not possible at all
The protection class is IP67
If the antenna wall holder with the 3 m long antenna cable is used on the receiver side, the range in the free field is 300 m
Related links
- Jumo PT1000 Temperature Probe 100mm Long Class B +260°C Max
- Jumo RTD Temperature Probe 100mm Long Class B +260°C Max
- Jumo PT100 Temperature Probe 100mm Long Class B +260°C Max
- Jumo Wtrans T01.G1 Temperature Transmitter PT1000 Input, 3.6 V
- Jumo RTD Temperature Probe 100mm Long Class B +200°C Max
- Jumo PT1000 Temperature Probe Class B +600°C Max
- Jumo PT100 Temperature Probe 100mm Long Class B +200°C Max
- Jumo RTD Temperature Probe 180mm Long Class B +260°C Max

