Jumo RTD Temperature Probe, 4mm Dia, 100mm Long, 3 Wire, Class B +200°C Max
- RS Stock No.:
- 279-806
- Mfr. Part No.:
- 902350/23-380-1003-1-4-100-2-11-4000/000
- Brand:
- Jumo
Subtotal (1 unit)*
$504.02
(exc. GST)
$579.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $504.02 |
*price indicative
- RS Stock No.:
- 279-806
- Mfr. Part No.:
- 902350/23-380-1003-1-4-100-2-11-4000/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | RTD | |
| Probe Length | 100mm | |
| Probe Diameter | 4mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +200°C | |
| Number Of Wires | 3 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type RTD | ||
Probe Length 100mm | ||
Probe Diameter 4mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +200°C | ||
Number Of Wires 3 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- DE
The Jumo Pierceable resistance thermometer with connecting cable and handle allows, due to the temperature dependence of the electrical resistance of its built-in platinum sensor and the robust and water vapor-tight construction, a temperature measurement in almost all areas of food processing and preservation. The probe tube with dimensions of 4.0 x 100 mm is made of stainless steel 1.4571 and has a centric measuring tip with a 25° angle. The mounted handle with a diameter of 10 mm is made of silicone and can withstand temperatures up to +200 °C. The resistance thermometer is therefore preferably used for cooking, boiling and baking processes. Further applications are autoclaves and sterilizers. The resistance thermometer according to DIN EN 60751 (Class B) is designed as 1 x Pt100 in two-wire circuit and is designed for temperatures from -50 to +200 °C.
The 4.0 m long connection cable is made of PTFE
It is mounted strain-relieved at the transition
The permissible ambient temperature of the connecting cable is -50 to +260 °C
The open connection end is equipped with wire end ferrules according to DIN 46228 Part 4
The design is also highly vibration-resistant and the handle used is oil and acid resistant
It is mounted strain-relieved at the transition
The permissible ambient temperature of the connecting cable is -50 to +260 °C
The open connection end is equipped with wire end ferrules according to DIN 46228 Part 4
The design is also highly vibration-resistant and the handle used is oil and acid resistant
Related links
- Jumo RTD Temperature Probe 100mm Long Class B +200°C Max
- Jumo PT100 Temperature Probe 100mm Long Class B +200°C Max
- Jumo RTD Temperature Probe 100mm Long Class B +260°C Max
- Jumo PT100 Temperature Probe 100mm Long Class B +260°C Max
- Jumo PT100 Temperature Sensor +260°C Max
- Jumo PT100 Temperature Sensor +200°C Max
- Jumo RTD Temperature Probe 290mm Long Class B +200°C Max
- Jumo RTD Temperature Probe 150mm Long Class B +200°C Max
