Siemens PT100 RTD Sensor, 6mm Dia, 100mm Long, G 1/2, +260°C Max

N

Subtotal (1 unit)*

$832.35

(exc. GST)

$957.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$832.35

*price indicative

RS Stock No.:
636-450
Mfr. Part No.:
FT-TP/100 / BPZ:FT-TP/100
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Sensor Type

PT100

Probe Length

100mm

Probe Diameter

6mm

Minimum Temperature Sensed

-70°C

Maximum Temperature Sensed

+260°C

Process Connection

G 1/2

COO (Country of Origin):
CH
The Siemens Immersion temperature sensor designed to measure the temperature of liquids or gases in various industrial and HVAC applications. With a length of 100 mm, it is ideal for insertion into tanks, pipes, or ducts where accurate temperature measurements are required for process control, system monitoring, and energy management.

IP65 protection
For use with controllers with Pt100 sensor inputs
Simple installation

Related links