Stanley 125 mm Plastic Rustless Steel Rule
- RS Stock No.:
- 482-712
- Mfr. Part No.:
- 1-77-162
- Brand:
- Stanley
Subtotal (1 unit)*
$191.98
(exc. GST)
$220.78
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $191.98 |
*price indicative
- RS Stock No.:
- 482-712
- Mfr. Part No.:
- 1-77-162
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Rustless Steel Rule | |
| Length | 125mm | |
| Material | Plastic | |
| Width | 260mm | |
| Folding | Yes | |
| Standards/Approvals | DIN 6475, GS, ISO 9242, CE, VDE, DIN 5242 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Rustless Steel Rule | ||
Length 125mm | ||
Material Plastic | ||
Width 260mm | ||
Folding Yes | ||
Standards/Approvals DIN 6475, GS, ISO 9242, CE, VDE, DIN 5242 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The DeWALT Grading Rod is a measuring staff designed for accurate height and distance readings when used with optical levels, rotating lasers, and line lasers. Made from strong yet lightweight aluminium, it ensures durability and easy handling on site.
Strong lightweight aluminum construction
Extendable up to 5m, graduated in cm and mm
Related links
- Stanley 33 cm Stainless Steel Rustless Steel Rule Imperial/Metric
- Stanley 18 cm Stainless Steel Rustless Steel Rule Imperial/Metric
- Stanley 600 mm Stainless Steel Rustless Steel Rule Imperial/Metric
- Stanley 600mm Steel Rule
- Stanley Steel Rule
- Stanley 1 m, 39in Steel Rule
- Stanley 2 cm Plastic Metric Ruler Imperial/Metric
- Facom 300 mm Stainless Steel Rule Metric
