Vogel 300mm Steel Metric Ruler

N

Subtotal (1 unit)*

$6.00

(exc. GST)

$6.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.00

*price indicative

RS Stock No.:
642-080
Mfr. Part No.:
1010010030
Brand:
Vogel
Find similar products by selecting one or more attributes.
Select all

Brand

Vogel

Length

300mm

Imperial or Metric

Metric

Material

Steel

Width

13mm

Finish

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
DE
The Vogel Flexible steel rules are precision measuring tools crafted from stainless spring steel, designed for accurate measurements in various applications. They are manufactured to meet EC accuracy class II standards, ensuring reliable and precise readings.

Non glare and matt surface
Etched graduation for a clear reading
CE classification at type A and type B

Related links