IRIMO Foldable Steel Sack Truck, 150 kg Load
- RS Stock No.:
- 711-646
- Mfr. Part No.:
- 9063HT150
- Brand:
- IRIMO
Subtotal (1 unit)*
$184.06
(exc. GST)
$211.67
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $184.06 |
*price indicative
- RS Stock No.:
- 711-646
- Mfr. Part No.:
- 9063HT150
- Brand:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Load Capacity | 150kg | |
| Product Type | Sack Truck | |
| Wheel Diameter | 100mm | |
| Foldable | Yes | |
| Frame Material | Steel | |
| Overall Height | 820mm | |
| Tyre Material | Polypropylene | |
| Load Plate Material | Steel | |
| Overall Width | 730mm | |
| Overall Depth | 470mm | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Load Capacity 150kg | ||
Product Type Sack Truck | ||
Wheel Diameter 100mm | ||
Foldable Yes | ||
Frame Material Steel | ||
Overall Height 820mm | ||
Tyre Material Polypropylene | ||
Load Plate Material Steel | ||
Overall Width 730mm | ||
Overall Depth 470mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Transporter platform designed to simplify heavy lifting and transportation tasks with ease and efficiency. Constructed with a strong steel frame and featuring a generous 730x470 mm steel plate, this platform ensures a sturdy and stable surface for various loads. Its non-slip design enhances safety during movement, while the overall dimensions of 730x470x820 mm provide ample space for transporting items. With a maximum load capacity of 150 kg, it caters to both personal and professional needs. Additionally, the foldable construction allows for convenient storage and transport, making it a practical solution for any workspace or home.
Constructed with a robust steel frame for durability
Large steel plate measures 730x470 mm to accommodate various loads
Non-slip surface ensures safety during usage
Overall dimensions of 730x470x820 mm provide ample workspace
Maximum load capacity of 150 kg makes it suitable for heavy items
Folded size of 730x470x225 mm for easy storage and transport
Equipped with 100 mm PP wheels for effortless manoeuvrability
Includes 2 fixed and 2 rear swivel castors for enhanced mobility
Foldable push/pull handle allows for simple operation and storage
Related links
- IRIMO Heavy Duty Foldable Steel Sack Truck 480 mm, 250 mm
- RS PRO Foldable Steel Sack Truck 400 mm, 200 mm
- Guitel Hervieu Heavy Duty Foldable Steel Sack Truck 335 mm, 425 mm
- Guitel Hervieu Light Duty Foldable Steel Sack Truck 260 mm, 330 mm
- RS PRO Medium Duty Tubular Steel Cylinder Truck 520 mm
- RS PRO Light Duty 60 kg 390 x 280mm Load Plate
- RS PRO Steel Sack Truck 350 mm, 250 mm
- RS PRO Steel Sack Truck 450 mm, 300 mm
