ZANDER AACHEN TALOS Series Safety Automation Controller, 14 Safety Inputs, 3 Safety Outputs, 24V
- RS Stock No.:
- 822-813
- Mfr. Part No.:
- 474602
- Brand:
- ZANDER AACHEN
N
This image is representative of the product range
Subtotal (1 unit)*
$1,873.46
(exc. GST)
$2,154.48
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,873.46 |
*price indicative
- RS Stock No.:
- 822-813
- Mfr. Part No.:
- 474602
- Brand:
- ZANDER AACHEN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZANDER AACHEN | |
| Product Type | Safety Automation Controller | |
| Series | TALOS | |
| Number of Safety Inputs | 14 | |
| Number of Safety Outputs | 3 | |
| Mount Type | DIN Rail | |
| Safety Category | 4 | |
| Supply Voltage | 24V | |
| Number of I/Os | 17 | |
| Length | 99mm | |
| Standards/Approvals | TUV | |
| Width | 45mm | |
| Terminal Type | Plug-in Screw Terminal | |
| Depth | 118mm | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand ZANDER AACHEN | ||
Product Type Safety Automation Controller | ||
Series TALOS | ||
Number of Safety Inputs 14 | ||
Number of Safety Outputs 3 | ||
Mount Type DIN Rail | ||
Safety Category 4 | ||
Supply Voltage 24V | ||
Number of I/Os 17 | ||
Length 99mm | ||
Standards/Approvals TUV | ||
Width 45mm | ||
Terminal Type Plug-in Screw Terminal | ||
Depth 118mm | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- DE
The ZANDER AACHEN Compact safety controller is engineered for evaluating safety-related signals within safety circuits, ensuring compliance with international safety regulations. Its versatility renders it an essential component in industrial safety applications.
Parameterised delay time settings from 0 to 99 hours enhance device versatility
Achieves safety category 4, PL e for critical machine applications
Protection against reverse polarity and short circuit incidents safeguard reliability
Memory card capability for tailored configurations streamlines integration
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
