Catu Red, White Barrier Chain, PVC, 25 m
- RS Stock No.:
- 630-562
- Mfr. Part No.:
- AL-31/25
- Brand:
- Catu
N
Subtotal (1 unit)*
$191.16
(exc. GST)
$219.83
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $191.16 |
*price indicative
- RS Stock No.:
- 630-562
- Mfr. Part No.:
- AL-31/25
- Brand:
- Catu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Product Type | Barrier Chain | |
| Colour | Red, White | |
| Material | PVC | |
| Series | AL-3 | |
| Length | 25m | |
| Width | 27mm | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Product Type Barrier Chain | ||
Colour Red, White | ||
Material PVC | ||
Series AL-3 | ||
Length 25m | ||
Width 27mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Catu Red and White delimitation chain provides a highly visible and flexible solution for temporarily marking restricted zones or guiding movement on worksites, industrial areas, or event venues. Designed for use with AL-3 series posts, it ensures a secure and adaptable setup wherever safety delimitation is needed.
Chain with plastic openable links
Chain link dimensions 70 x 27 mm
- RS Stock No. 3501562
- Mfr. Part No. HDC000-265-400
Each
$104.63
Each
$135.59
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm











