- RS Stock No.:
- 146-3888
- Mfr. Part No.:
- FA23350S TN Sz10
- Brand:
- Dickies
Discontinued product
- RS Stock No.:
- 146-3888
- Mfr. Part No.:
- FA23350S TN Sz10
- Brand:
- Dickies
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Dixon Rigger is new for 2017 & this is our lined version of these popular rigger boots. With a water resistant leather upper & mock fur lining these riggers also benefit from an SRC rated slip resistant sole unit. The protection is provided with steel in the toe-caps & midsoles for underfoot protection
Steel toe-cap.
Steel anti-penetration midsole.
Anti-static.
Water resistant.
Mock fur lining.
Pull up loops.
Enegry absorbing, dual density polyurethane sole.
Steel anti-penetration midsole.
Anti-static.
Water resistant.
Mock fur lining.
Pull up loops.
Enegry absorbing, dual density polyurethane sole.
Specifications
Attribute | Value |
---|---|
Series | Dixon |
Shoe Size EU | 44 |
Shoe Size UK | 10 |
Colour | Beige |
Safety Toe | Yes |
Safety Toe Type | Steel |
Anti-Static | Yes |
Closure Type | Pull On |
Water Resistant | Yes |
Resistant To | Water |
Penetration Resistant | Yes |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Leather |
Midsole Type | Steel |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |