Bolle Safety PSSCON Safety Glasses, Anti-Mist Coating, Smoked, Black Polycarbonate Lens, Nylon
- RS Stock No.:
- 333-908
- Mfr. Part No.:
- PSSCONT443B
- Brand:
- Bolle Safety
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 333-908
- Mfr. Part No.:
- PSSCONT443B
- Brand:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Product Type | Safety Glasses | |
| Lens Colour | Smoked | |
| Frame Colour | Black | |
| Resistance Features | Anti-Mist Coating | |
| Bifocal Lens | No | |
| Frame Style | Half Frame | |
| Standards/Approvals | EN166, EN172 ANSI Z87.1-2015 | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| Frame Material | Nylon | |
| EN 166 Lens Marking | Yes | |
| Lens Material | Polycarbonate | |
| Series | PSSCON | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Safety Glasses | ||
Lens Colour Smoked | ||
Frame Colour Black | ||
Resistance Features Anti-Mist Coating | ||
Bifocal Lens No | ||
Frame Style Half Frame | ||
Standards/Approvals EN166, EN172 ANSI Z87.1-2015 | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
Frame Material Nylon | ||
EN 166 Lens Marking Yes | ||
Lens Material Polycarbonate | ||
Series PSSCON | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle Smoke safety glasses, weighing just 21 grams, offer a perfect balance of sturdiness, protection, style, comfort, and lightweight design. CONTOUR is the ultimate choice for everyday sun and safety protection eyewear.
Wrap-around and lightweight frame
Non-slip tip grip temples
Non-slip nose bridge
PLATINUM coating anti-scratch and anti-fog
Related links
- Bolle Safety PSSRUS Safety Glasses Smoked, Black Polycarbonate Lens
- Bolle Safety FAX1ST Safety Glasses Smoked, Black Polycarbonate Lens
- Bolle Safety PSSRUS Safety Glasses Smoked Polycarbonate
- Bolle Safety KNOXXT Safety Glasses Smoked Polyamide
- Bolle Safety ALTUST Safety Glasses Smoked Polyamide
- Bolle Safety PSSTRY Safety Glasses Smoked Thermoplastic Rubber,
- Bolle Safety SOLIS Safety Glasses Anti-Mist Smoked Nylon
- Bolle Safety COBP Safety Glasses Smoked Black Polycarbonate Lens
