uvex 9122880 Safety Glasses, Anti-Fog, Scratch Resistant, Grey, Black, White Polycarbonate Lens, Polycarbonate,
- RS Stock No.:
- 841-301
- Mfr. Part No.:
- 9122880
- Brand:
- uvex
N
Subtotal (1 unit)*
$138.93
(exc. GST)
$159.77
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.93 |
*price indicative
- RS Stock No.:
- 841-301
- Mfr. Part No.:
- 9122880
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Lens Colour | Grey | |
| Product Type | Safety Glasses | |
| Frame Colour | Black, White | |
| Resistance Features | Anti-Fog, Scratch Resistant | |
| Frame Style | Sports styling | |
| Standards/Approvals | EN ISO 16321-1 | |
| EN 166 Frame Marking | C, CE, T | |
| Lens Material | Polycarbonate | |
| Frame Material | Polycarbonate, Thermoplastic Rubber | |
| EN 166 Lens Marking | 1, T | |
| Series | 9122880 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Lens Colour Grey | ||
Product Type Safety Glasses | ||
Frame Colour Black, White | ||
Resistance Features Anti-Fog, Scratch Resistant | ||
Frame Style Sports styling | ||
Standards/Approvals EN ISO 16321-1 | ||
EN 166 Frame Marking C, CE, T | ||
Lens Material Polycarbonate | ||
Frame Material Polycarbonate, Thermoplastic Rubber | ||
EN 166 Lens Marking 1, T | ||
Series 9122880 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Uvex eyewear offers sporty safety spectacles designed for fashion-conscious wearers, providing a wide field of Vision along with optimal UV protection.
Extremely sporty design Ideal for modern wearers
Large lens design ensures an unrestricted and enhanced field of Vision
Soft-grip temple ends deliver a secure and comfortable fit
Adjustable nose pad facilitates a personalised, pressure-free fit
- RS Stock No. 0841298
- Mfr. Part No. 9122480
Each
$43.87
- RS Stock No. 0841300
- Mfr. Part No. 9122885
Each
$59.90
- RS Stock No. 7689067
- Mfr. Part No. 9192-306
Each
$13.88
- RS Stock No. 0838195
- Mfr. Part No. SG960G
Each
$27.57
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm












