- RS Stock No.:
- 153-286
- Mfr. Part No.:
- GKNC30
- Brand:
- Honeywell
Discontinued product
- RS Stock No.:
- 153-286
- Mfr. Part No.:
- GKNC30
- Brand:
- Honeywell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
GKN Series
Large wiring cavity and 3 cable entries
No additional earthing requirements
Head offers 4 actuation entries
IP67 rating
3 x M20 cable entries
Dimensions: H90mm x W52mm x D30mm
Potential applications include bailing/pumping, semiconductor manufacturing, packaging, woodworking, metal converting and printing/paper machinery
No additional earthing requirements
Head offers 4 actuation entries
IP67 rating
3 x M20 cable entries
Dimensions: H90mm x W52mm x D30mm
Potential applications include bailing/pumping, semiconductor manufacturing, packaging, woodworking, metal converting and printing/paper machinery
Note
Actuator sold separately
Standards
IEC/EN60947-5-1
Approvals
cULus, CE, CCC
Interlock Switch
Specifications
Attribute | Value |
---|---|
Lock Style | Key |
Normal State Configuration | 3NC |
Safety Contacts | 3NC |
Maximum AC Voltage | 600V |
Maximum DC Voltage | 250V |
Connection Type | M20 |
Housing Material | Glass Filled PET |
IP Rating | IP67 |
Number of Head Directions | 4 |
Series | GKN |
Width | 40mm |
Maximum Current | 6A |
Length | 90mm |
Depth | 33mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |