Pilz 570 Safety Interlock Switch Actuator Included, Guard Lock, Interlock

Subtotal (1 unit)*

$2,589.39

(exc. GST)

$2,977.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,589.39

*price indicative

RS Stock No.:
313-710
Mfr. Part No.:
570812
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Lock Type

Guard Lock, Interlock

Actuator Included

Yes

Series

570

RoHS Status: Exempt

COO (Country of Origin):
CH
The Pilz Safety Gate System, 2nd generation, features a safe interlock with guard locking, in accordance with EN 60947-3, and is suitable for applications up to Performance Level (PL) e. It consists of five elements which are an illuminated pushbutton for activating the safety gate, a pushbutton for access and release of the safety gate, an illuminated pushbutton, another illuminated pushbutton, and an emergency stop pushbutton. This comprehensive system ensures secure and reliable operation of safety gates in industrial environments.

CE and UKCA approved
Transponder sensor principle
IP64 rating
RoHS compliant

Related links