- RS Stock No.:
- 780-5489
- Mfr. Part No.:
- HS5D-02RNM
- Brand:
- Idec
3 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$114.86
(exc. GST)
$132.09
(inc. GST)
Units | Per unit |
1 + | $114.86 |
- RS Stock No.:
- 780-5489
- Mfr. Part No.:
- HS5D-02RNM
- Brand:
- Idec
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
IDEC HS5D Miniature Interlock Safety Switch
The HS5D series is a miniature safety interlock switch with up to three contacts and is housed in a compact 30x30x30mm case. These safety switches have a contact that enables you to monitor if the head is separated from the body, providing an extra safety measure. The HS5D interlock switch is available with metal or plastic heads. The metal head can prevent damage and can also be rotated eight different ways based on actuator entry, providing mounting flexibility for each unique situation.
Detects detachment of head for enhanced safety
Compact dimensions with up to three contacts
The head orientation can be rotated, allowing 8 different actuator entries
NC contacts with direct opening action (IEC/EN60947-5-1)
M3 terminal screws for easy wiring
Gold-plated contacts suitable for small loads
Compact dimensions with up to three contacts
The head orientation can be rotated, allowing 8 different actuator entries
NC contacts with direct opening action (IEC/EN60947-5-1)
M3 terminal screws for easy wiring
Gold-plated contacts suitable for small loads
Interlock Switch
Specifications
Attribute | Value |
---|---|
Lock Style | Key |
Normal State Configuration | 2NC |
Maximum AC Voltage | 250V |
Maximum DC Voltage | 250V |
Connection Type | M20 |
Housing Material | Plastic |
IP Rating | IP67 |
Number of Head Directions | 8 |
Series | HS5D |
Maximum Current | 2.5A |
Minimum Operating Temperature | -30°C |
Depth | 30mm |
Length | 91mm |
Width | 30mm |
Maximum Operating Temperature | +70°C |