3M 3M P120 Grit Fine Sanding Sheet, 280mm x 230mm
- RS Stock No.:
- 153-353
- Mfr. Part No.:
- 3M235U 03656
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 25
$97.04
(exc. GST)
$111.60
(inc. GST)
- RS Stock No.:
- 153-353
- Mfr. Part No.:
- 3M235U 03656
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Abrasive Material | Aluminium Oxide | |
| Sandpaper Type | Sanding Sheet | |
| Grit Size | P120 | |
| Grade | Fine | |
| Sheet Size | 280 x 230mm | |
| Length | 280mm | |
| Width | 230mm | |
| Number of Sheets per Pack | 50 | |
| Series | 3M235U | |
| Model | 3M | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Abrasive Material Aluminium Oxide | ||
Sandpaper Type Sanding Sheet | ||
Grit Size P120 | ||
Grade Fine | ||
Sheet Size 280 x 230mm | ||
Length 280mm | ||
Width 230mm | ||
Number of Sheets per Pack 50 | ||
Series 3M235U | ||
Model 3M | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
3M™ Paper Sheet 235U, 230 mm x 280 mm
3M™ Paper Sheet 235U is an aluminium oxide resin bonded abrasive with a flexible backing. These 3M 235U sheets feature an anti-loading stearate coating.
Use 3M™ Paper Sheet 235U, featuring an anti-loading stearate coating.
Use 3M™ Paper Sheet 235U, featuring an anti-loading stearate coating.
Features and Benefits
• Resin bonded Features an anti-loading stearate coating
• Contains a flexible backing
• Aluminium oxide abrasive with a flexible backing
• Contains a flexible backing
• Aluminium oxide abrasive with a flexible backing
Alternative Grades
Typical Applications
Abrasive sheets, often called sandpaper or glasspaper, can be used by hand, with sanding blocks and even appropriate power tools. As such, they are suitable for fine and general sanding applications. Abrasive sheets are typically used for preparing surfaces, such as wood or old paint, for repainting, varnishing or other treatments. They can also be used for polishing and buffing applications.
The 3M™ Paper Sheet 235U is suitable for use in applications requiring a flexible backing
The 3M™ Paper Sheet 235U is suitable for use in applications requiring a flexible backing
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
3M 3M235U Series Sandpaper, P120 Grit size, 280 x 230 mm Sheet size - 3M235U 03656
This sanding sheet is a high-quality aluminium oxide sandpaper designed for a variety of applications. Measuring 280 x 230 mm, it is ideal for achieving a fine finish on surfaces requiring careful preparation. With 50 sheets per pack, it caters to both small-scale projects and larger tasks efficiently.
Features & Benefits
• Aluminium oxide construction enhances durability and performance
• P120 grit size provides a fine finish suitable for detail work
• Convenient sheet size facilitates ease of handling
• Compatible with a range of surfaces for versatile use
• P120 grit size provides a fine finish suitable for detail work
• Convenient sheet size facilitates ease of handling
• Compatible with a range of surfaces for versatile use
Applications
• Used for wood for smooth surface preparation
• Ideal for metalwork, ensuring precision in finishing
• Used for automotive refinishing and detailing tasks
• Suitable for electronic components requiring delicate sanding
• Recommended for mechanical workshops for maintenance work
• Ideal for metalwork, ensuring precision in finishing
• Used for automotive refinishing and detailing tasks
• Suitable for electronic components requiring delicate sanding
• Recommended for mechanical workshops for maintenance work
What types of surfaces can benefit from using this sandpaper?
It is suitable for a variety of surfaces, including wood, metal, and plastic, making it versatile for different applications in industrial settings.
How does the grit size impact the sanding process?
The P120 grit is classified as fine, allowing for smooth finishing which is essential for preparing surfaces before painting or varnishing.
How many sheets are there per pack, and how does this affect usage?
Each pack contains 50 sheets, providing ample supply for both small and larger tasks, which helps reduce the need for frequent reordering during projects.
What advantages does aluminium oxide offer as an abrasive material?
Aluminium oxide is known for its hardness and resistance to wear, contributing to longer life and consistent performance during sanding tasks.
Can this sandpaper be used in automated sanding machines?
Yes, the sanding sheets are designed to be compatible with various sanding machines, enhancing their effectiveness in high-volume or repetitive sanding applications.
Related links
- 3M 3M P120 Grit Fine Sanding Sheet, 280mm x 230mm
- 3M 3M P100 Grit Fine Sanding Sheet, 280mm x 230mm
- 3M 3M P240 Grit Very Fine Sanding Sheet, 280mm x 230mm
- Norton T489 P120 Grit Fine Sanding Sheet, 280mm x 230mm
- 3M P120 Grit Fine Sanding Sheet, 230mm x 280mm
- 3M 3M P400 Grit Extra Fine Sanding Sheet, 280mm x 230mm
- 3M 3M P180 Grit Very Fine Sanding Sheet, 280mm x 230mm
- 3M 3M P320 Grit Very Fine Sanding Sheet, 280mm x 230mm

