3M 7100094458 Abrasive Sheets, 150mm x 150mm
- RS Stock No.:
- 335-451
- Mfr. Part No.:
- 7100094458
- Brand:
- 3M
Subtotal (1 pack of 6 units)*
$697.20
(exc. GST)
$801.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $697.20 | $116.20 |
*price indicative
- RS Stock No.:
- 335-451
- Mfr. Part No.:
- 7100094458
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Abrasive Material | Foam | |
| Sandpaper Type | Abrasive Sheets | |
| Sheet Size | 150mm | |
| Length | 150mm | |
| Width | 150mm | |
| Model | 7100094458 | |
| Series | Perfect-It | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Abrasive Material Foam | ||
Sandpaper Type Abrasive Sheets | ||
Sheet Size 150mm | ||
Length 150mm | ||
Width 150mm | ||
Model 7100094458 | ||
Series Perfect-It | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The 3M Perfect-It Foam Compounding Pads for refining sand scratches, slow speed polishing, denibbing and more. Foam face pattern provides more surface contact, holds compound better and reduces slinging. Doubled sided pads work with 3M Quick Connect Adaptors on rotary polishers, single side pads work with the Hookit system for easy change outs.
Highest performing foam compounding pads
Related links
- 3M 7100094459 Abrasive Sheets, 150mm x 150mm
- 3M 7100094457 Abrasive Sheets, 150mm x 150mm
- 3M 7100182529 Abrasive Sheets, 25m x 150mm
- Norton Coarse Abrasive Sheets, 230mm x 150mm
- RS PRO Fine Abrasive Sheets, 230mm x 150mm
- RS PRO Medium Abrasive Sheets, 230mm x 150mm
- RS PRO Coarse Abrasive Sheets, 230mm x 150mm
- Norton Very Fine Abrasive Sheets, 230mm x 150mm
