3M 05742 soft hookit handblock Sanding Sheet, 125mm x 70mm
- RS Stock No.:
- 338-321
- Mfr. Part No.:
- 7000038368
- Brand:
- 3M
Subtotal (1 unit)*
$56.65
(exc. GST)
$65.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 31 December 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.65 |
*price indicative
- RS Stock No.:
- 338-321
- Mfr. Part No.:
- 7000038368
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sandpaper Type | Sanding Sheet | |
| Sheet Size | 70 x 125mm | |
| Length | 125mm | |
| Width | 70mm | |
| Model | 05742 soft hookit handblock | |
| Series | 7000038368 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sandpaper Type Sanding Sheet | ||
Sheet Size 70 x 125mm | ||
Length 125mm | ||
Width 70mm | ||
Model 05742 soft hookit handblock | ||
Series 7000038368 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The 3M Hook it Soft Wedge are an ergonomic design that provides a comfortable grip to reduce hand fatigue. The block promotes more even pressure distribution for more consistent results. The block promotes more even pressure distribution for more consistent results. Hand sanding also allows you to work at a more comfortable pace for delicate tasks and is ideal for hard-to-reach areas. These sanding blocks use our Hook it Attachment System to easily replace sandpaper sheets. Simply press down on the sanding sheet for a secure hold, then peel it off for easy removal.
More consistent sanding results
Easy shaping of flat surfaces
Optimizes the efficiency of hand sanding
Reduces hand fatigue with ergonomic design
Easy shaping of flat surfaces
Optimizes the efficiency of hand sanding
Reduces hand fatigue with ergonomic design
Related links
- 3M Hookit P400 Grit Extra Fine Sanding Sheet, 127mm x 70mm
- 3M Hookit P80 Grit Medium Sanding Sheet, 127mm x 70mm
- 3M Hookit P240 Grit Very Fine Sanding Sheet, 127mm x 70mm
- 3M Hookit P180 Grit Very Fine Sanding Sheet, 127mm x 70mm
- 3M Hookit P320 Grit Very Fine Sanding Sheet, 127mm x 70mm
- 3M Hookit P120 Grit Fine Sanding Sheet, 127mm x 70mm
- 3M P240 Grit Very Fine Sanding Sheet, 127mm x 70mm
- 3M P240 Grit Fine Sanding Sheet, 230mm x 280mm
