PREMINES 18951 Medium Sanding Block, 100mm x 70mm

Subtotal (1 pack of 10 units)*

$58.39

(exc. GST)

$67.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$5.839$58.39

*price indicative

RS Stock No.:
279-4867
Mfr. Part No.:
18951
Brand:
PREMINES
Find similar products by selecting one or more attributes.
Select all

Brand

PREMINES

Abrasive Material

Aluminium Oxide

Sandpaper Type

Sanding Block

Grade

Medium

Sheet Size

100 x 70 x 25mm

Length

100mm

Width

70mm

Series

FLEXPAD 4 FACES

Model

18951

RoHS Status: Exempt

COO (Country of Origin):
GB
The PREMINES Sanding Block equipped with the FLEXPAD sponge on four faces. It featuring four edges which facilitates precise sanding down to corners. Additionally, its washable nature allows for easy maintenance by simply rinsing with water. This sanding block is specifically recommended for use on metals, wood, plastics and paints.

4 times more efficient
For wet or dry use

Related links