PREMINES LR590 P80, P120 Grit Abrasive Sheets, 123mm x 72mm

Subtotal (1 pack of 20 units)*

$40.08

(exc. GST)

$46.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$2.004$40.08

*price indicative

RS Stock No.:
279-5138
Mfr. Part No.:
9255
Brand:
PREMINES
Find similar products by selecting one or more attributes.
Select all

Brand

PREMINES

Sandpaper Type

Abrasive Sheets

Abrasive Material

Aluminium Oxide

Grit Size

P80, P120

Sheet Size

123 x 72mm

Length

123mm

Width

72mm

Series

AUTOCLEAN VELCRO

Model

LR590

RoHS Status: Not Applicable

COO (Country of Origin):
FR
The PREMINES Sandpaper kit contains 20 sheet od sandpaper. Each sandpaper stands out with its notable advantages, boasting exceptional durability attributed to self sharpening grits. Its latex enriched backing paper ensures high tear resistance, enhancing overall longevity. This all purpose sandpaper is suitable for both hand and machine sanding.

Anti clogging and long lasting
Excellent for finishing works
Very effective on soft materials

Related links