- RS Stock No.:
- 484-5778
- Mfr. Part No.:
- 63642558249
- Brand:
- Flexovit
- RS Stock No.:
- 484-5778
- Mfr. Part No.:
- 63642558249
- Brand:
- Flexovit
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Light Emery Black Cloth
Extremely strong backing
Tearable cloth
For dry sanding polishing, de-rusting, de-burring metal etc.
Tearable cloth
For dry sanding polishing, de-rusting, de-burring metal etc.
Specifications
Attribute | Value |
---|---|
Abrasive Material | Aluminium Oxide, Silicon Carbide |
Grit Size | 60 |
Grade | Medium |
Sheet Size | 280 x 230mm |
Length | 280mm |
Width | 230mm |