- RS Stock No.:
- 188-7123
- Mfr. Part No.:
- B-09167
- Brand:
- Makita
On back order for despatch 21/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$70.09
(exc. GST)
$80.60
(inc. GST)
Units | Per unit |
1 + | $70.09 |
- RS Stock No.:
- 188-7123
- Mfr. Part No.:
- B-09167
- Brand:
- Makita
Technical data sheets
Legislation and Compliance
Product Details
Premium saw blades made especially for cordless saws.
Blades for wood cutting, with the most popular cordless circular saw models are now
available. All with Makita quality!
Blades for wood cutting, with the most popular cordless circular saw models are now
available. All with Makita quality!
Features
• Ultra-thin, perfectly tensioned steel plates for true run.
• Extends battery life.
• Precision honed, high-grade carbide for easy, smooth cuts and long life.
• Tooth configurations to meet specific cutting, material and thickness applications.
• Extends battery life.
• Precision honed, high-grade carbide for easy, smooth cuts and long life.
• Tooth configurations to meet specific cutting, material and thickness applications.
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Circular Saw Blade |
Number of Teeth | 24 |
Number in Pack | 1 |
Arbor Diameter | 20mm |
Blade Material | Carbide |
Blade Diameter | 165mm |