- RS Stock No.:
- 199-9818
- Mfr. Part No.:
- 2608644095
- Brand:
- Bosch
17 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$178.75
(exc. GST)
$205.56
(inc. GST)
Units | Per unit |
1 + | $178.75 |
- RS Stock No.:
- 199-9818
- Mfr. Part No.:
- 2608644095
- Brand:
- Bosch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Bosch 2608644095 aluminium circular saw blade is the preferred choice for reliable cuts in aluminium. Its fully 52 ground teeth provide smooth and effortless cutting.
Well-selected teeth ensure a good lifetime
Compatible with handheld saws and bench top saws.
Compatible with handheld saws and bench top saws.
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Circular Saw Blade |
Number of Teeth | 52 |
Number in Pack | 1 |
Arbor Diameter | 20mm |
Blade Material | Tungsten Carbide |
Blade Diameter | 165mm |