- RS Stock No.:
- 799-9373
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 799-9373
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
5 Piece T-Shank Jigsaw Blade Set for Wood
A ten piece wood cutting jigsaw blade set for use with T-Shank jigsaws.
Individually marked with wood cutting for quick identification of the right saw blade
High Carbon Steel blades for wood
Supplied in a clear plastic storage case
Suitable for all jig saws which accept a T-Shank blade
High Carbon Steel blades for wood
Supplied in a clear plastic storage case
Suitable for all jig saws which accept a T-Shank blade
Contents:
1 x 100mm 8TPI Wood Cutting Blade
3 x 77mm 12TPI Wood Cutting Blade
2 x 75mm 12TPI Wood Cutting Blade
3 x 77mm 12TPI Wood Cutting Blade
2 x 75mm 12TPI Wood Cutting Blade
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Jigsaw Blade |
Application | Wood |
Number in Pack | 5 |
Blade Material | HCS |