Toshiba 35 V 200 mA Diode Schottky 2-Pin SOD-523 1SS420(TPL3,F)
- RS Stock No.:
- 362-327
- Mfr. Part No.:
- 1SS420(TPL3,F)
- Brand:
- Toshiba
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 362-327
- Mfr. Part No.:
- 1SS420(TPL3,F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Peak Reverse Repetitive Voltage (Vrrm) | 35 V | |
| Maximum Continuous Forward Current (If) | 200 mA | |
| Product Type | Diode | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Package Type | SOD-523 | |
| Automotive Standard | No | |
| Diode Configuration | Single | |
| Height | 600 μm | |
| Length | 1.2 mm | |
| Maximum Forward Voltage (Vf) | 600 mV | |
| Maximum Operating Temperature | 100 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 1 A | |
| Peak Reverse Current (Ir) | 5 μA | |
| Series | 1SS420 | |
| Standards/Approvals | No | |
| Width | 800 μm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Peak Reverse Repetitive Voltage (Vrrm) 35 V | ||
Maximum Continuous Forward Current (If) 200 mA | ||
Product Type Diode | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Package Type SOD-523 | ||
Automotive Standard No | ||
Diode Configuration Single | ||
Height 600 μm | ||
Length 1.2 mm | ||
Maximum Forward Voltage (Vf) 600 mV | ||
Maximum Operating Temperature 100 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 1 A | ||
Peak Reverse Current (Ir) 5 μA | ||
Series 1SS420 | ||
Standards/Approvals No | ||
Width 800 μm | ||
- COO (Country of Origin):
- JP
Related links
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-523
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-523 RB521S30,115
- onsemi 30 V 200 mA Diode Schottky 2-Pin SOD-523
- Nexperia 60 V 200 mA Diode Schottky 2-Pin SOD-523
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-523 PMEG3002AEB,115
- onsemi 30 V 200 mA Diode Schottky 2-Pin SOD-523 RB521S30T1G
- onsemi 30 V 200 mA Diode Schottky 2-Pin SOD-523 BAT43XV2
- STMicroelectronics 100 V 200 mA Diode Schottky 2-Pin SOD-523
