Toshiba 15 V 200 mA Diode Schottky 3-Pin SC-70 1SS372(F)
- RS Stock No.:
- 362-474
- Mfr. Part No.:
- 1SS372(F)
- Brand:
- Toshiba
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 362-474
- Mfr. Part No.:
- 1SS372(F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SC-70 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 15V | |
| Diode Configuration | Series | |
| Series | 1SS372 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Maximum Forward Voltage Vf | 500mV | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 20μA | |
| Maximum Operating Temperature | 100°C | |
| Width | 1.25mm | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Length | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SC-70 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 15V | ||
Diode Configuration Series | ||
Series 1SS372 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Maximum Forward Voltage Vf 500mV | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 20μA | ||
Maximum Operating Temperature 100°C | ||
Width 1.25mm | ||
Height 900μm | ||
Standards/Approvals No | ||
Length 2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Related links
- Toshiba 15 V 200 mA Diode Schottky 2-Pin SOD-323 1SS367(TPH3,F)
- Nexperia 40 V 200 mA Diode Schottky 3-Pin SC-70
- Nexperia 40 V 200 mA Diode Schottky 3-Pin SC-70 BAT854AW
- Nexperia 40 V 200 mA Diode Schottky 3-Pin SC-70 BAT854SW
- Nexperia 40 V 200 mA Diode Schottky 3-Pin SC-70 BAT854W,115
- Nexperia 30 V 200 mA Diode Schottky 3-Pin SC-70 BAT54CW,115
- onsemi 30 V 200 mA Diode Schottky 3-Pin SC-70
- onsemi 30 V 200 mA Diode Schottky 3-Pin SC-70 BAT54CWT1G
