Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$64.69
(exc. GST)
$74.39
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $64.69 | - |
| 5 + | $63.39 | 2% |
*price indicative
- RS Stock No.:
- 441-406
- Mfr. Part No.:
- 704.941.9
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Diode | |
| Mount Type | Screw | |
| Maximum Continuous Forward Current If | 20mA | |
| Peak Reverse Repetitive Voltage Vrrm | 230 | |
| Series | 704.9 | |
| Maximum Forward Voltage Vf | 130V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Diode | ||
Mount Type Screw | ||
Maximum Continuous Forward Current If 20mA | ||
Peak Reverse Repetitive Voltage Vrrm 230 | ||
Series 704.9 | ||
Maximum Forward Voltage Vf 130V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CH
The EAO resistor-diode element is designed for optimal performance in various electrical applications. With versatility at its core, the component operates effectively at voltages of 130 / 230 V AC, making it suitable for diverse voltage requirements. Crafted with a durable plastic material, it ensures longevity while maintaining a lightweight profile of just 0.017 kg. The device features screw terminals, facilitating a secure and reliable connection. Additionally, its compliance with electrical standards makes it the ideal choice for those seeking dependable components for their electrical systems.
Lightweight design enhances ease of installation
Plastic material ensures resistance against environmental stress
Screw terminals provide a reliable connection for various setups
Designed to meet high electrical performance standards
Short description captures essential product details succinctly
Related links
- Infineon 20 mA Diode 2-Pin PG-SC79 BBY5602VH6327XTSA1
- Infineon 20 mA Diode 2-Pin PG-SC79
- Nexperia 20 V 500 mA Diode Schottky 2-Pin SOD-323
- Vishay 20 V 200 mA Diode Schottky 2-Pin DO-35 SD103C-TR
- onsemi 20 V 500 mA Diode Schottky 2-Pin SOD-923 NSR0620P2T5G
- onsemi 20 V 500 mA Diode Schottky 2-Pin SOD-923
- DiodesZetex 20 V 400 mA Diode Schottky 3-Pin SOT-23 SDM40E20LS-7-F
- DiodesZetex 20 V 500 mA Diode Schottky 2-Pin SOD-123 B0520LW-7-F
