Toshiba 80 V 300 mA Diode Switching 3-Pin SOT-723 1SS362FV(TPL3)
- RS Stock No.:
- 579-626
- Mfr. Part No.:
- 1SS362FV(TPL3)
- Brand:
- Toshiba
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 579-626
- Mfr. Part No.:
- 1SS362FV(TPL3)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-723 | |
| Maximum Continuous Forward Current If | 300mA | |
| Peak Reverse Repetitive Voltage Vrrm | 80V | |
| Diode Configuration | Series | |
| Series | 1SS362F | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.2V | |
| Peak Reverse Current Ir | 500nA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 4ns | |
| Standards/Approvals | No | |
| Width | 1.2mm | |
| Length | 1.2mm | |
| Height | 500μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-723 | ||
Maximum Continuous Forward Current If 300mA | ||
Peak Reverse Repetitive Voltage Vrrm 80V | ||
Diode Configuration Series | ||
Series 1SS362F | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.2V | ||
Peak Reverse Current Ir 500nA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 4ns | ||
Standards/Approvals No | ||
Width 1.2mm | ||
Length 1.2mm | ||
Height 500μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Related links
- Toshiba 45 V 300 mA Diode Schottky 3-Pin SC-70 1SS322(F)
- STMicroelectronics 40 V 300 mA Diode Schottky 3-Pin SOT-23 BAT54AFILM
- STMicroelectronics 40 V 300 mA Diode Schottky 3-Pin SOT-23 BAT54CFILM
- STMicroelectronics 40 V 300 mA Diode Schottky 3-Pin SOT-23 BAT54SFILM
- STMicroelectronics 40 V 300 mA Diode Schottky 3-Pin SOT-23 BAT54FILM
- STMicroelectronics 40 V 300 mA Diode Schottky 3-Pin SOT-23
- STMicroelectronics 30 V 300 mA Diode Schottky 3-Pin SC-70 BAT30CWFILM
- STMicroelectronics 40 V 300 mA Diode Schottky 3-Pin SC-70 BAT54SWFILM
