Microchip 70 V 15 A Small Signal Schottky Diode Recovery 2-Pin DO-35 1N5711
- RS Stock No.:
- 838-607
- Mfr. Part No.:
- 1N5711
- Brand:
- Microchip
Subtotal (1 unit)*
$14.50
(exc. GST)
$16.68
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- 137 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $14.50 |
*price indicative
- RS Stock No.:
- 838-607
- Mfr. Part No.:
- 1N5711
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Mount Type | Threaded Through Hole | |
| Product Type | Small Signal Schottky Diode | |
| Package Type | DO-35 | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 70V | |
| Series | JEDEC Schottky Barrier Diode | |
| Diode Configuration | Single Diode | |
| Rectifier Type | Recovery | |
| Pin Count | 2 | |
| Minimum Operating Temperature | 150°C | |
| Maximum Forward Voltage Vf | 410mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Maximum Operating Temperature | 250°C | |
| Peak Reverse Recovery Time trr | 100ps | |
| Diameter | 1.4mm | |
| Standards/Approvals | MIL-PRF-19500/444 | |
| Length | 3.05mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Mount Type Threaded Through Hole | ||
Product Type Small Signal Schottky Diode | ||
Package Type DO-35 | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 70V | ||
Series JEDEC Schottky Barrier Diode | ||
Diode Configuration Single Diode | ||
Rectifier Type Recovery | ||
Pin Count 2 | ||
Minimum Operating Temperature 150°C | ||
Maximum Forward Voltage Vf 410mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Maximum Operating Temperature 250°C | ||
Peak Reverse Recovery Time trr 100ps | ||
Diameter 1.4mm | ||
Standards/Approvals MIL-PRF-19500/444 | ||
Length 3.05mm | ||
Automotive Standard No | ||
Non Compliant
- COO (Country of Origin):
- PH
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
