ROHM 650 V Diode Switching 3-Pin TO-247 SCS230AE2C
- RS Stock No.:
- 133-2859
- Mfr. Part No.:
- SCS230AE2C
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 133-2859
- Mfr. Part No.:
- SCS230AE2C
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-247 | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 300μA | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.9mm | |
| Width | 5.03mm | |
| Height | 20.95mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-247 | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Peak Reverse Current Ir 300μA | ||
Maximum Operating Temperature 175°C | ||
Length 15.9mm | ||
Width 5.03mm | ||
Height 20.95mm | ||
- COO (Country of Origin):
- JP
SiC Schottky Barrier Diodes, ROHM
The total capacitive charge is small, reducing switching loss, enabling high-speed switching operation for the Silicon Carbide (SiC) Schottky Barrier Diodes.
Diodes and Rectifiers, ROHM Semiconductor
Related links
- STMicroelectronics 200 V 60 A Diode Switching 3-Pin TO-247
- STMicroelectronics 300 V 60 A Diode Switching 3-Pin TO-247
- IXYS 600 V 30 A Diode Switching 3-Pin TO-247
- IXYS 1200 V 50 A Diode Switching 3-Pin TO-247
- STMicroelectronics 200 V 60 A Diode Switching 3-Pin TO-247 STTH6002CW
- STMicroelectronics 300 V 60 A Diode Switching 3-Pin TO-247 STTH6003CW
- IXYS 600 V 30 A Diode Switching 3-Pin TO-247 DSEK60-06A
- IXYS 1200 V 50 A Diode Switching 3-Pin TO-247 DSEK60-12A
