Wolfspeed 650V 11.5A, SiC Schottky Diode, 3-Pin DPAK C3D03065E
- RS Stock No.:
- 162-9711
- Mfr. Part No.:
- C3D03065E
- Brand:
- Wolfspeed
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-9711
- Mfr. Part No.:
- C3D03065E
- Brand:
- Wolfspeed
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Mounting Type | Surface Mount | |
| Package Type | DPAK (TO-252) | |
| Maximum Continuous Forward Current | 11.5A | |
| Peak Reverse Repetitive Voltage | 650V | |
| Diode Configuration | Single | |
| Diode Type | SiC Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 2.4V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | SiC Schottky | |
| Peak Non-Repetitive Forward Surge Current | 100A | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Mounting Type Surface Mount | ||
Package Type DPAK (TO-252) | ||
Maximum Continuous Forward Current 11.5A | ||
Peak Reverse Repetitive Voltage 650V | ||
Diode Configuration Single | ||
Diode Type SiC Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 2.4V | ||
Number of Elements per Chip 1 | ||
Diode Technology SiC Schottky | ||
Peak Non-Repetitive Forward Surge Current 100A | ||
Related links
- Wolfspeed 650V 46A 3-Pin TO-247 C3D16065D
- Wolfspeed 1200V 24.5A 3-Pin DPAK C4D08120E
- Infineon 600 V 6 A SiC Schottky Diode Schottky 3-Pin DPAK
- Vishay 650V 4A 3-Pin 2L TO-220AC VS-C04ET07T-M3
- Vishay 650V 40A 3-Pin TO-247AD 3L VS-C40CP07L-M3
- Infineon 600 V 6 A SiC Schottky Diode Schottky 3-Pin DPAK IDD06SG60CXTMA2
- Infineon 1.8 V 10 A SiC Schottky Diode Schottky 3-Pin DPAK IDD10SG60CXTMA2
- Infineon 1.8 V 10 A SiC Schottky Diode Schottky 3-Pin DPAK
