ROHM 400 V 1 A Diode Fast Recovery 2-Pin RF071L4STE25

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-1542
Mfr. Part No.:
RF071L4STE25
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Diode

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

400V

Diode Configuration

Single

Series

15A

Rectifier Type

Fast Recovery

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

15A

Maximum Forward Voltage Vf

1.25V

Peak Reverse Current Ir

10μA

Peak Reverse Recovery Time trr

25ns

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Height

1.9mm

Length

4.5mm

Width

2.6mm

COO (Country of Origin):
JP
Low Switching Loss

Low Forward Voltage

Applications:

General Rectification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy