ROHM 30 V 100 mA Diode Schottky 2-Pin SC-79 RB511SM-30T2R
- RS Stock No.:
- 171-4777
- Mfr. Part No.:
- RB511SM-30T2R
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 250 units)*
$33.25
(exc. GST)
$38.25
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 - 250 | $0.133 | $33.25 |
| 500 - 750 | $0.129 | $32.25 |
| 1000 - 1750 | $0.125 | $31.25 |
| 2000 - 3750 | $0.121 | $30.25 |
| 4000 + | $0.118 | $29.50 |
*price indicative
- RS Stock No.:
- 171-4777
- Mfr. Part No.:
- RB511SM-30T2R
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SC-79 | |
| Maximum Continuous Forward Current If | 100mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | RB511SM | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500mA | |
| Maximum Forward Voltage Vf | 370mV | |
| Peak Reverse Current Ir | 7μA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 850μm | |
| Height | 700μm | |
| Length | 1.25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SC-79 | ||
Maximum Continuous Forward Current If 100mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series RB511SM | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500mA | ||
Maximum Forward Voltage Vf 370mV | ||
Peak Reverse Current Ir 7μA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 850μm | ||
Height 700μm | ||
Length 1.25mm | ||
Automotive Standard No | ||
RB511SM-30 is low VF high reliability Schottky Barrier Diode, suitable for small current rectification.
Ultra Small mold type (EMD2)
High reliability
Super low VF
Related links
- ROHM 30 V 100 mA Diode Schottky 2-Pin SC-79 RB511SM-30T2R
- ROHM 30 V 100 mA Schottky Barrier Diode Schottky 2-Pin SC-79 RB501SM-30T2R
- ROHM 30 V 100 mA Diode Schottky 2-Pin SC-79
- ROHM 30 V 100 mA Diode Schottky 2-Pin RB530CM-30T2R
- ROHM 30 V 100 mA Diode Schottky 3-Pin SC-75 RB548WTL
- ROHM 30 V 10 mA Diode Schottky 2-Pin SOD-923 RB520CM-30T2R
- ROHM 30 V 10 mA Diode Schottky 2-Pin SOD-923 RB521CM-30T2R
- ROHM 30 V 200 mA Diode Schottky 2-Pin SOD-523 RB530SM-30T2R
