ROHM 200V 5A, Diode, 2 + Tab-Pin DPAK RFN5BM2STL
- RS Stock No.:
- 171-4888
- Mfr. Part No.:
- RFN5BM2STL
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-4888
- Mfr. Part No.:
- RFN5BM2STL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | SC-63, TO-252 | |
| Maximum Continuous Forward Current | 5A | |
| Peak Reverse Repetitive Voltage | 200V | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 + Tab | |
| Maximum Forward Voltage Drop | 980mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 25ns | |
| Peak Non-Repetitive Forward Surge Current | 40A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type SC-63, TO-252 | ||
Maximum Continuous Forward Current 5A | ||
Peak Reverse Repetitive Voltage 200V | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 + Tab | ||
Maximum Forward Voltage Drop 980mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 25ns | ||
Peak Non-Repetitive Forward Surge Current 40A | ||
- COO (Country of Origin):
- JP
RFN5BM2S is the silicon epitaxial planar type Fast Recovery Diode.
Low switching loss
Low forward voltage
Low forward voltage
Related links
- ROHM 600V 5A 2 + Tab-Pin TO220NFN RFU5TF6S
- onsemi NTD4969NT4G Digital Transistor, 2 + Tab-Pin DPAK
- Vishay 200V 5A 2-Pin GP20 FGP50D-E3/54
- ROHM 110V 30A 2 + Tab-Pin D2PAK RB228NS100TL
- ROHM 350V 10A 2 + Tab-Pin D2PAK RFN10NS3STL
- ROHM 150V 10A 2 + Tab-Pin D2PAK RB088NS150TL
- ROHM 650V 6A 2 + Tab-Pin TO-220ACP SCS306APC9
- ROHM 350V 20A 2 + Tab-Pin TO-220NFM RF1501TF3SC9
