International Rectifier 30 V 70 A Diode Schottky 3-Pin TO-247AC 72CPQ030
- RS Stock No.:
- 442-7285
- Mfr. Part No.:
- 72CPQ030
- Brand:
- International Rectifier
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 442-7285
- Mfr. Part No.:
- 72CPQ030
- Brand:
- International Rectifier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | International Rectifier | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247AC | |
| Maximum Continuous Forward Current If | 70A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | 72CPQ030 | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 1.9mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2.2kA | |
| Maximum Operating Temperature | 150°C | |
| Length | 15.87mm | |
| Standards/Approvals | No | |
| Width | 5.31mm | |
| Height | 20.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand International Rectifier | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-247AC | ||
Maximum Continuous Forward Current If 70A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series 72CPQ030 | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 1.9mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2.2kA | ||
Maximum Operating Temperature 150°C | ||
Length 15.87mm | ||
Standards/Approvals No | ||
Width 5.31mm | ||
Height 20.7mm | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Schottky Barrier Diodes, Infineon
Diodes and Rectifiers, International Rectifier
Related links
- IXYS 200 V 70 A Diode Switching 2-Pin TO-247 DSEI60-02A
- IXYS 200 V 70 A Diode Switching 2-Pin TO-247
- Semikron Danfoss 1200 V 70 A Diode Rectifier Diode 2-Pin E-12 SKN 70/12
- International Rectifier IRF7424PbF Type P-Channel Power MOSFET 30 V Enhancement, 8-Pin SO-8
- Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS7004E6327HTSA1
- Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS70E6327HTSA1
- Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23
- Vishay 800 V 70 A Diode Switching 2-Pin DO-203AB 70HFR80
