Toshiba 15V 200mA, Dual Schottky Diode, 3-Pin SOT-346 1SS377(F)
- RS Stock No.:
- 540-5753
- Mfr. Part No.:
- 1SS377(F)
- Brand:
- Toshiba
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 540-5753
- Mfr. Part No.:
- 1SS377(F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
- COO (Country of Origin):
- JP
Related links
- Toshiba 15V 200mA 3-Pin SOT-323 1SS378(F)
- Infineon 30V 200mA 3-Pin SOT-323 BAT5405WH6327XTSA1
- onsemi 30V 200mA 3-Pin SOT-23 BAT54S
- Infineon 30V 200mA 3-Pin SOT-323 BAT5406WH6327XTSA1
- onsemi 30V 200mA 3-Pin SOT-323 BAT54AWT1G
- ROHM 40V 30mA 3-Pin SOT-346 RB705DT146
- Infineon 85V 200mA 3-Pin SOT-323 BAV70WH6327XTSA1
- Infineon 40V 120mA 3-Pin SOT-23 BAS4005E6433HTMA1
