ROHM 600V 10A, Silicon Junction Diode, 2-Pin TO-220NFM RF1005TF6S
- RS Stock No.:
- 752-6186P
- Mfr. Part No.:
- RF1005TF6S
- Brand:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-6186P
- Mfr. Part No.:
- RF1005TF6S
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Through Hole | |
| Package Type | TO-220NFM | |
| Maximum Continuous Forward Current | 10A | |
| Peak Reverse Repetitive Voltage | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.7V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 40ns | |
| Peak Non-Repetitive Forward Surge Current | 100A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Through Hole | ||
Package Type TO-220NFM | ||
Maximum Continuous Forward Current 10A | ||
Peak Reverse Repetitive Voltage 600V | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.7V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 40ns | ||
Peak Non-Repetitive Forward Surge Current 100A | ||
Related links
- ROHM 350V 20A 2-Pin TO-220NFM RF1501TF3S
- ROHM 600V 1.5A 2-Pin PMDTM, SOD-128 RFN2LAM6STR
- ROHM 600V 20A 2 + Tab-Pin TO-220NFM RFN20TF6SC9
- HY Electronic Corp 600V 2A 2-Pin DO-214AA UF2J
- Taiwan Semi 600V 3A 2-Pin DO-214AB HS3J R7
- onsemi 600V 8A 2-Pin TO-220AC FFP08H60STU
- HY Electronic Corp 600V 6A 2-Pin R 6 P600J
- onsemi 600V 15A 2-Pin TO-220AC RURP1560
