ROHM 600 V 10 A Diode Fast Recovery 2-Pin RFX10TF6S

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
752-6269
Mfr. Part No.:
RFX10TF6S
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Through Hole

Product Type

Diode

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Pin Count

2

Peak Reverse Current Ir

10μA

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

30

Height

15mm

Length

10mm

Width

4.5mm

COO (Country of Origin):
JP

Fast Recovery Diodes, ROHM


Diodes and Rectifiers, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy